You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 2x 1.7Ah Li-Ion Compact Powerstack Batteries & Charger Kit -
DCB1102E2-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCB1102E2-GB
- Order Code:
- TL22325
- Product Range
- DeWalt - XR Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 5035048788332
Product Range Selector (DeWalt - XR Power Tool Batteries)
See all from this product rangeProduct Overview
- Powerstack Batteries:-
- Compatible with all DeWalt 18V XR Power Tools
- Up to 50% more power offering faster speed of application for improved productivity. Application speed vs. DCB183 Battery
- Twice the lifetime of a cylindrical battery (charge cycles vs. DCB183)
- The lightest and most powerful compact 18V XR battery
- Multi-Voltage Charger:-
- DeWalt 2 stage charging system
- Diagnostics with bright LED indicator communicates battery charge status: charged, charging, power problem, and battery too hot or too cold
- Intelligent Charger varies charge rate according to battery type to increase battery pack life
Contents
2x 1.7Ah Powerstack Batteries & Multi-Voltage Charger
Product Information
- :
- 18V
- :
- Lithium Ion
- :
- 2Ah
- :
- DeWalt XR Power Tools
- :
- DeWalt - XR Power Tool Batteries
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £133.20 (£159.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























