You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR Li-Ion Cordless Triple Source Inflator - Bare Unit -
DCC018N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCC018N-XJ
- Order Code:
- TL22306
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5902013963448
Product Overview
- Compact, lightweight, high-performance inflator and deflator with an LED light allows use at night or in low-light conditions
- High pressure hose quickly inflates items such as tyres (size 235/70R17) inflated in 400 seconds
- Output of 0.35l/min@6.2 bar and 0.6l/min@2 bar for quick inflation
- High pressure output with a maximum of 11 Bar, 160 PSI, ideal for to inflating tyres
- High volume hose with adapter for quick inflation and deflation of inflatables
- Multiple units of measure (Bar, kPa, PSI) for ease of use and accuracy
- Digital gauge with high pressure auto shut-off enables preset to desired PSI and pressure display for ease of use and accuracy
- Automatic shutoff prevents over-inflation
- Includes on-board storage of a high pressure adapter, Presta bicycle adapter and ball needle for versatility together with a 12V adapter for power from vehicles
Contents
Inflator, 12V Adapter for Power from Vehicles, High Pressure Adapter, Presta Bicycle Adapter & Ball Needle
Footnotes
Product Information
- :
- 18V
- :
- -
- :
- -
- :
- 11bar
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £104.13 (£124.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























