You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Replacement Riveter Nose Tips for DCF414 Rivet Gun -
DCFA4142-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCFA4142-QZ
- Order Code:
- TL23152
- Product Range
- DeWalt - Rivet Guns
- Also Known As:
- GTIN UPC EAN: 5054905320577
Product Range Selector (DeWalt - Rivet Guns)
See all from this product rangeProduct Overview
- The DCFA4142-QZ is a set of 3 replacement tips for the DCF414 Riveter
- It contains one of each of the 4.8mm, 6mm and 6.3mm tips
Contents
4.8mm, 6mm & 6.4mm Nose Tips
Product Information
- :
- Cordless
- :
- -
- :
- 3
- :
- DeWalt - Rivet Guns
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.95 (£23.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























