You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (125mm) 18V XR Li-Ion Brushless Cordless Angle Grinder - Bare Unit -
DCG405N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCG405N-XJ
- Order Code:
- TL21769
- Product Range
- DeWalt - Cordless Angle Grinders
- Also Known As:
- GTIN UPC EAN: 5035048665503
Product Range Selector (DeWalt - Cordless Angle Grinders)
See all from this product rangeProduct Overview
- 18V Brushless motor
- Electronic brake stops the wheel quickly when the trigger is released
- Electronic clutch reduces the kickback reaction in the event of a pinch or stall
- Mesh covers restricts dust being sucked through the motor
- Rubber overmould provides enhanced grip and comfort
- Two position side handle offers greater comfort and control
- Power-off™ overload protection
- Kickback brake™
- Soft start feature allows a slow speed build-up to avoid an initial jerk when starting
- Max Disc Diameter: 125mm
- No Load Speed: 9000
- Spindle Thread: M14
- Power Output: 800W
Contents
Angle Grinder, 2 Position Side Handle, Keyless Protective Guard & Blade Wrench
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 125mm
- :
- DeWalt - Cordless Angle Grinders
- :
- UK
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £111.59 (£133.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























