You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm 54V XR FlexVolt Li-Ion Cordless Brushless SDS-Plus Hammer Drill - Bare Unit -
DCH416NT-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCH416NT-XJ
- Order Code:
- TL24326
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048839003
Product Overview
- Quick release SDS-Plus toolholder and keyless chuck supplied for easy switching between hammer / rotary hammer and rotary only applications
- Category-leading high speed drilling performance at more than 74 holes (18mm Ø x 80mm) per charge
- Rotation stop mode for light chiseling in plaster, tiles and render and impact stop mode for rotary only drilling in wood and metal
- Brushless motor with high capacity XR FlexVolt battery platform for extreme runtime and reduced maintenance
- Perform & Protect: Best-in-class vibration at 6.3m/s², minimising user fatigue
- Bright white LED with delay feature improves visibility
- Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 32mm
- An anti rotation system detects a loss of tool control, and reacts by instantly cutting the power
- Wireless Tool Control transmitter pairs with other devices, like dust extractors, for automatic activation and shutoff
- No Load Speed (RPM): 725 rpm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
54V XR FlexVolt SDS-Plus Rotary Hammer Drill & Deep TSTAK Kit Box
Footnotes
Product Information
- :
- 54V
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £409.68 (£491.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























