You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V/18V XR Li-Ion Cordless Compact Task Work Light - Bare Unit -
DCL077-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCL077-XJ
- Order Code:
- TL23219
- Product Range
- DeWalt - Work Lights
- Also Known As:
- GTIN UPC EAN: 5035048715048
Product Range Selector (DeWalt - Work Lights)
See all from this product rangeProduct Overview
- 3 Brightness settings with a maximum output of 2000 lumens
- Multi-position handle with threads for tripod mounting
- Rated to IP54 for protection against dust and water ingress
Footnotes
Product Information
- :
- Work Light
- :
- LED
- :
- 2000lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- -
- :
- DeWalt - Work Lights
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £76.22 (£91.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























