You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
33cm 18V Li-Ion Cordless Brushless Split Shaft Line Trimmer - Bare Unit -
DCM561PBS-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCM561PBS-XJ
- Order Code:
- SI18095
- Product Range
- DeWalt - Cordless Trimmers
- Also Known As:
- GTIN UPC EAN: 5035048692240
Product Range Selector (DeWalt - Cordless Trimmers)
See all from this product rangeProduct Overview
- Brushless motor for extensive runtime and reduced maintenance
- 2-Speed control for extended run time and performance
- Gear drive maintains cut speed under load
- 7m x 2mm Line supplied for speedy, efficient cutting
- Professional style guard for more cut access and greater visibility
- High torque for consistent cut speed
- Split shaft for easy transport and storage
- Padded aux handle for increased comfort
- Variable motor speed: 0 - 6000rpm
- Motor: 400MWO
Contents
Trimmer & 7m x 2mm Line
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 18V
- :
- 33cm
- :
- DeWalt - Cordless Trimmers
Technical Documents (0)
Also Known As
68 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £108.30 (£129.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























