You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V XR FlexVolt Brushless Splitboom Brush Cutter / Strimmer Attachment - Bare Unit -
DCMASBC1N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMASBC1N-XJ
- Order Code:
- TL21423
- Product Range
- DeWalt - Splitboom
- Also Known As:
- GTIN UPC EAN: 5035048737101
Product Range Selector (DeWalt - Splitboom)
See all from this product rangeProduct Overview
- The DeWalt DCMASBC1N-XJ is a Brush Cutter attachment for the 54V XR FlexVolt splitboom system
- Professional guard for safe operation
- 20cm DeWalt steel blade for fast effective cutting
- Premium die cast gearbox for improved quality and reliability
- Supplied with shoulder strap
- Splitboom Swath: 38cm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 54V
- :
- 38cm
- :
- DeWalt - Splitboom
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £65.78 (£78.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























