You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
54V XR FlexVolt Brushless Splitboom String Trimmer Attachment - Bare Unit -
DCMASST1N-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMASST1N-XJ
- Order Code:
- TL21424
- Product Range
- DeWalt - Splitboom
- Also Known As:
- GTIN UPC EAN: 5035048737125
Product Range Selector (DeWalt - Splitboom)
See all from this product rangeProduct Overview
- The Dewalt DCMASST1N-XJ is a String Trimmer attachment for the 54V XR FlexVolt splitboom system
- Quick Load™ SpoolEasy Line Loading
- 38cm Swath provides highly efficient cutting
- 2mm DeWalt line for fast effective cutting
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- 54V
- :
- 38cm
- :
- DeWalt - Splitboom
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.28 (£69.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























