You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V XR 5Ah Li-Ion Cordless Brushless Split Shaft String Trimmer Kit -
DCMST561P1-GB
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCMST561P1-GB
- Order Code:
- TL20902
- Product Range
- DeWalt - Cordless Trimmers
- Also Known As:
- GTIN UPC EAN: 5035048729274
- Technical Datasheet:
- DCMST561P1-GB Datasheet
Product Range Selector (DeWalt - Cordless Trimmers)
See all from this product rangeProduct Overview
- Brushless motor gear drive design, providing more torque and maintaining cut speed under load
- Features an innovative folding hinge mechanism that reduces the length by 40% for accessible storage and quick portability
- Durability even in thick brush
- High efficiency brushless motor - Delivers up to 40mins no load runtime (with a 5Ah battery)
- 36cm Swath and 2mm twisted line for efficient cutting performance
- Choose between performance and runtime with variable-speed trigger
- Control power level with Hi/Lo speed control switch
- Lightweight and compact at only 3.5kg
Contents
String Trimmer, 5Ah Battery & Multi-Voltage Charger
Product Information
- :
- Cordless
- :
- 18V
- :
- 36cm
- :
- DeWalt - Cordless Trimmers
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £165.65 (£198.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























