You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.7V Rechargeable USB-C Compact Bluetooth Mono Speaker -
DCR009-XJ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DCR009-XJ
- Order Code:
- TL23155
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048806036
Product Overview
- Ø53mm Passive Speaker ensures class leading sound performance and 86db at max volume
- Integrated Li-ion Battery provides up to 16 hours battery life at 50% vol and fully charges in 2 hours
- Bluetooth 5.0 Pairing & Connection allows user fast, reliable pairing with up to 30m connection distance
- Rugged Design with IP67 Rating provides the highest levels of protection against dust & liquids ensuring its robust enough to withstand jobsite conditions
- USB-C Charging Port leverages latest USB connection method & ensures universal use with any USB-C small device chargers
- Front Control Buttons allows user to control audio directly from unit with the integrated volume down/up, Bluetooth pairing, power, play/pause button
- Lanyard With Buckle ensures unit is easy to transport & can be hung from backpack, belt or any jobsite structure
Contents
Bluetooth Speaker & 0.6m USB-A to USB-C Charging Cable
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £58.29 (£69.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























