You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Green Beam Line Laser Detector - 

DE0892G-XJ

DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector
DE0892G-XJ - Green Beam Line Laser Detector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DE0892G-XJ
Order Code:
TL23128
Product Range
DeWalt - DE0892 Laser Detector
Also Known As:
GTIN UPC EAN: 5035048642351

Product Range Selector (DeWalt - DE0892 Laser Detector)

See all from this product range

Product Overview

The DE0892G is a laser detector designed to be used with DeWalt green beam self levelling line lasers. On occasions or locations when laser levels are harder to see the DW0892 laser detector allows the user to clearly see a projected laser line from either of the above laser levels. This ensures a faster and more accurate reading. The DE0892 has a working range of 50m and can be used in hand as well as remotely when using a tripod, or attached to a solid surface or rail.
  • Compatible with all pulsed DeWalt green beam line lasers
  • The DE0892 can detect beams up to 50m away, making it perfect for industrial sized jobsites
  • The DE0892 features an integrated automatic shut off function if the detector is inactive for 5 minutes
  • Also features a built-in magnet for quick and easy mounting on metal surfaces
  • The DE0892 is built to withstand tough environments and is fully waterproof
  • It also features a heavy-duty clamp for mounting on a grade rod
  • IP Rating: IP54
  • Measuring Accuracy: 3mm
  • Working Range: 50m

Contents

Laser Detector, Heavy Duty Detector Clamp & 9V Battery

Product Information


:
-

:
DeWalt - DE0892 Laser Detector

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5035048642351

10 In stock Need more?

???PF_PDP_RSP_SUP???

£99.12 ( £118.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.12 (£118.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --