You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Impact Ready Rapid Load Screwdriver Bit Set, 6 Piece -
DT71514-QZ
- Manufacturer:
- DEWALT DEWALT
- Manufacturer Part No:
- DT71514-QZ
- Order Code:
- TL19967
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048098622
Product Overview
- Compact rapid load for easy insertion and removal of hex shank accessories
- Floating magnetic ring to hold screws when used in conjunction with 25mm long screwdriver bits
- Removable silver collar to easily clean the tip from any debris build up
Contents
Compact Rapid Load, 25mm Screwdriver Bits: PZ2, PZ3, T25, 50mm Screwdriver Bits: PZ2, T20
Product Information
- :
- Compact rapid load, Screwdriver bits 25mm: PZ2, PZ3, T25, 50mm: PZ2, T20
- :
- -
Technical Documents (0)
Also Known As
16 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.90 (£4.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























