You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity I2C OLED Display Module -
DFR0486
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0486
- Order Code:
- SC15072
- Product Range
- Gravity Series
- Technical Datasheet:
- DFR0486 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Metal bezel for ultimate protection
- 4 x M3 screw mount holes for simple installation
- Supports Arduino/Genuino 101 devices
- 3.3V to 5V operating voltage
- 128 columns X 64 rows pixels
- 60fps scanning rate
- 60cd /m2 (typ) brightness
- 22.75mA approx full screen power consumption
- 21.744 x 10.864mm / 0.85 x 0.43" display area
- 41.20 x 26.20mm/1.62 x 1.03" module size
Contents
Gravity I2C OLED-2864 display module, Gravity I2C PH2.0-4P cable.
Product Information
- :
- I2C OLED-2864 Display
- :
- DFRduino UNO R3 - Arduino Compatible Board
- :
- Gravity Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.20 (£18.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























