You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity TT Motor Encoder Kit -
SEN0038
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0038
- Order Code:
- SC15108
- Product Range
- Gravity Series
- Technical Datasheet:
- SEN0038 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- 5V voltage
- 20 PPR resolution
- Resolution: 20 PPR
- Weight: 20g
- Plug and play 3-pin Gravity interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
M3*5 screws x2, M3*50 screws x4, Rubber ring x4, Washer x4, Plastic cover x4, Grating disk x2, Digital cable x2.
Product Information
- :
- TT Motor Encoders Kit
- :
- Arduino IO Expansion Shield, Raspberry IO Expansion Shield
- :
- Gravity Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.97 (£11.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























