You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Analogue Soil Moisture Sensor for Arduino -
SEN0114
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0114
- Order Code:
- SC15110
- Product Range
- Gravity Series
- Technical Datasheet:
- SEN0114 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Electroless Nickel Immersion Gold (ENIG) plating to protect against oxidation
- Power supply of 3.3 or 5.5V
- Output voltage signal range from 0 to 4.2V
- 35mA current
- Pin definitions: blue (analogue output), black (GND), red (power)
- Dimension is 60x20x5mm
Contents
Moisture sensor x1, Analog sensor cable x1.
Product Information
- :
- -
- :
- Analog Soil Moisture Sensor
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Analog Soil Moisture Sensor, Analog Sensor Cable
- :
- Arduino and Raspberry Pi Boards
- :
- Gravity Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.96 (£4.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























