You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Analogue pH Sensor & Meter Kit for Arduino -
SEN0161
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0161
- Order Code:
- SC15113
- Product Range
- Gravity Series
- Technical Datasheet:
- SEN0161 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Measuring range from 0-14pH
- Measuring temperature range from 0 to 60°C
- Measurement accuracy of ±0.1pH (25℃)
- Response time of ≤1min
- Cable length from sensor to BNC connector is 660mm
- Module requires 5V power
- Potentiometer for gain adjustment
- LED Power indicator
Contents
Gravity pH sensor board, pH probe with BNC connector and analogue cable.
Footnotes
Product Information
- :
- -
- :
- Analog pH Sensor / Meter Kit
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Dev Brd SEN0161, pH Sensor Circuit Board, pH Probe, Analog Cable
- :
- Arduino / Raspberry Pi Boards
- :
- Gravity Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.52 (£27.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























