You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFRduino Nano USB Microcontroller - 

DFR0010

DFR0010 - DFRduino Nano USB Microcontroller
DFR0010 - DFRduino Nano USB Microcontroller
DFR0010 - DFRduino Nano USB Microcontroller
DFR0010 - DFRduino Nano USB Microcontroller
DFR0010 - DFRduino Nano USB Microcontroller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0010
Order Code:
SC21005
Product Range
-
Also Known As:
GTIN UPC EAN: 6959420900398
Technical Datasheet:
DFR0010   Datasheet
See all Technical Docs

Product Overview

DFR0010 is a DFRduino Nano (Arduino Nano Compatible) board. The DFRduino Nano USB microcontroller V3.1 (ATMega 328) is a breadboard ready version of the " Arduino mini" with integrated USB. The "Arduino Nano" has everything that the Diecimila has (electronically) with more analogue input pins and an on-board +5V AREF jumper. The "Arduino Nano" automatically senses and switches to the higher power supply, so there is no need for a power select jumper. The Nano's pin layout works well with the Mini or the Basic Stamp (TX, RX, ATN, GND on one top, power and ground on the other). The DFRobot DFRduino Nano USB microcontroller V3.1 (ATMega 328) can be powered via the mini-B USB connection, 6-20V unregulated external power supply or 5V regulated external power supply. The power source is automatically selected to the highest voltage source.
  • Automatic reset during program download
  • Power OK blue LED on the bottom and Green (TX), red (RX), and orange (L) LED
  • 32 KB (of which 2KB used by bootloader) flash memory
  • 2KB SRAM, 1KB EEPROM and 16MHz clock speed
  • Auto-sensing/switching power input
  • Small mini-B USB for programming and serial monitor (cable not included)
  • ICSP header for direct program downloads
  • Power OK blue LED on the bottom
  • Standard 0.1” spacing DIP (breadboard friendly)
  • Manual reset switch

Product Information


:
Microchip

:
8bit

:
ATmega

:
AVR

:
-

:
Atmega328-20AU

:
DFRduino Nano Board Atmega328-20AU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420900398

2 In stock

5 more will be available week commencing 14/03/26

Reserving future stock

???PF_PDP_RSP_SUP???

£7.96 ( £9.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.96 (£9.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --