You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Analogue Ambient Air Temperature Sensor for Arduino, LM35 -
DFR0023
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0023
- Order Code:
- SC15081
- Product Range
- Gravity Series
- Technical Datasheet:
- DFR0023 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- 3.3V/5V operating voltage
- 2.7μA operating current
- Operating temperature range from -40°C to 150°C and 5°C precision of temperature measurement
- ±0.5°C temperature deviation
- Can be used to detect ambient air temperature
- Analog data type and Gravity-analogue interface
Product Information
- :
- Texas Instruments
- :
- Analog LM35 Temperature Sensor
- :
- -
- :
- -
- :
- -
- :
- LM35
- :
- Linear Temperature Sensor Board LM35, Analog Sensor Cable FIT0031
- :
- DFRobot DFRduino UNO V3.0(R3) Development Boards
- :
- Gravity Series
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.32 (£7.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























