You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Analogue Sound Sensor for Arduino -
DFR0034
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0034
- Order Code:
- SC15092
- Product Range
- Gravity Series
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Wide voltage range from 3.3V to 5V
- Detects sound intensity
- Standard assembly structure (two 3mm mounting holes with multiple of 5mm as interval)
- Analogue interface
- Icons to simply illustrate sensor function
- High-quality connector
- Immersion gold surface
- Board size is 22x30mm (0.87 x 1.26in)
Contents
Analog sound sensor x1, Analog cable x1.
Product Information
- :
- -
- :
- Analog Sound SensorÂ
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Analog Sound Sensor Board, Analog Cable
- :
- DFRobot Arduino V7.1 IO Expansion Shield Development Boards
- :
- Gravity Series
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.27 (£6.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























