You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Analogue Potentiometer Sensor v2 for Arduino -
DFR0058
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0058
- Order Code:
- SC15094
- Product Range
- Gravity Series
- Technical Datasheet:
- DFR0058 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- High precision multi-turn potentiometer that can rotate up to 10 laps
- Rotates through 3600 degrees
- Analogue interface
- Wide voltage range from 3.3V to 5V
- Plug and play 3-pin Gravity interface
- Board size: 50x22mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Product Information
- :
- Analog Rotation Potentiometer Sensor V2
- :
- Arduino Development Boards
- :
- Gravity Series
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 27/02/26
2 more will be available week commencing 27/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.27 (£6.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























