You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RGB LED (3528) Breakout Board - 

DFR0239

DFR0239 - RGB LED (3528) Breakout Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0239
Order Code:
SC21010
Also Known As:
GTIN UPC EAN: 6959420916627
Technical Datasheet:
DFR0239   Datasheet
See all Technical Docs

Product Overview

DFR0239 is a RGB LED breakout (3528) board. This small size breakout is programmable full-colour RGB LED for hobbyists, industrial designers, prototypers, and experimenters. It is designed to allow the easy addition of dynamic indicators, displays, and lighting to existing or new projects. Controlled by PWM channels can be available in soft red, orange, yellow, green, blue and white. The high quality LED has wide viewing angle and optimized light coupling by inter reflector.
  • Full colour RGB LED
  • Operating voltage range from 3.3 to 5V
  • Wide viewing angle
  • White package
  • Operating temperature range from -40°C to +85°C
  • Size is 13x13mm (0.51x0.51")

Contents

RGB LED breakout(3528) x1, Straight pin header 4p x1.

Product Information


:
-

:
-

:
-

:
-

:
-

:
RGB LED Breakout, Straight Pin Header

:
DFRduino UNO R3 Boards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420916627

2 In stock Need more?

???PF_PDP_RSP_SUP???

£1.57 ( £1.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.57 (£1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --