You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: I2C Voice Recorder Module EDU -
DFR0699
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0699
- Order Code:
- SC19911
- Also Known As:
- GTIN UPC EAN: 6959420919949
- Technical Datasheet:
- DFR0699 Datasheet
Product Overview
- Compatible Arduino AVR, micro:bit, mPython, Firebeetle-ESP32 development board
- Can store up to 10 segments of 100s audio
- Operating voltage range from 3.3 to 5V
- Mounting hole: 4 x M3
- 3.5mm headphone port, PH2.0 speaker port
Contents
Gravity: I2C voice recorder module EDU x1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- I2C Voice Recorder Module EDU
- :
- Arduino AVR/ micro:bit/ mPython/ Firebeetle-ESP32 Development Board
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.69 (£10.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























