You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: Expansion Board for Raspberry Pi Pico & Pico 2 -
DFR0848
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0848
- Order Code:
- SC21022
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420922727
- Technical Datasheet:
- DFR0848 Datasheet
Product Overview
- No need to weld, plug-and-play
- Comes with 3.3 to 5.5V PH2.0 power interface, applicable to mobile projects
- Onboard GDI port, compatible with DFRobot - GDI series display
- All pins brought out onto female pin headers
- Digital IO x 13: GP2, GP3, GP12-22
- Analog IO x 3: GP26-GP28
- Dimension is 73 x 63mm
Product Information
- :
- Gravity Expansion Board
- :
- Raspberry Pi Pico Boards
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.98 (£4.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























