You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: I2C DAC Module, 4-20mA -
DFR0972
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR0972
- Order Code:
- SC21029
- Also Known As:
- GTIN UPC EAN: 6959420913770
- Technical Datasheet:
- DFR0972 Datasheet
Product Overview
- Gravity interface, I2C communication
- High accuracy, 0.2% linearity error
- 18-24V power supply and input I2C signal high level range from 2.7V to 5V
- GP8302 chip type
- Accuracy of 0.5% before calibration, 0.2% after calibration
- Power consumption is <5mA
- Start-up time is <2ms
- Operating temperature range from -40°C to 125°C
- Maximum 450 ohm load capacity for 18V power supply, maximum 750 ohm for 24V
- 0x58 I2C address
Contents
Beetle ESP32-C3 x1, Beetle ESP32-C3 expansion board x1, 2.54-8P black single-row pin connector x1.
Product Information
- :
- Guestgood
- :
- -
- :
- -
- :
- GP8302
- :
- -
- :
- Arduino Boards
- :
- Gravity DAC Module GP8302, Gravity I2C/UART Sensor Connector
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.04 (£9.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























