You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: 2 Channel 12-Bit I2C to 0-2.5V DAC Module, GP8503 - 

DFR1034

New
DFR1034 - Gravity: 2 Channel 12-Bit I2C to 0-2.5V DAC Module, GP8503
DFR1034 - Gravity: 2 Channel 12-Bit I2C to 0-2.5V DAC Module, GP8503
DFR1034 - Gravity: 2 Channel 12-Bit I2C to 0-2.5V DAC Module, GP8503
DFR1034 - Gravity: 2 Channel 12-Bit I2C to 0-2.5V DAC Module, GP8503
DFR1034 - Gravity: 2 Channel 12-Bit I2C to 0-2.5V DAC Module, GP8503

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR1034
Order Code:
SC21775
Also Known As:
GTIN UPC EAN: 6959420924271
Technical Datasheet:
DFR1034   Datasheet
See all Technical Docs

Product Overview

DFR1034 is a gravity: GP8503 2-channel 12bit I2C to 0-2.5V/VCC DAC module. This is a 2-channel analogue voltage output DAC module with I2C communication, 12-bit resolution, and 0.1% precision. It is well-suited for control projects operating within the 3.3V range, such as ESP32, Raspberry Pi, STM32, and other microcontrollers that require analogue signal output. DAC series modules are a range of products that can be controlled through I2C or PWM signals to generate voltage or current output signals. This series of DAC products not only offers a variety of output signal ranges, but also provides three selectable resolutions: 8bit, 12bit, and 15bit. It allows for the choice of either single-channel or dual-channel configurations, and multiple modules can be cascaded to form a multi-channel output. Typical applications include motor rotational speed regulation, sonorous intensity modulation, indoor and outdoor luminance modulation, display panel backlight automatic adjustment.
  • Support 3.3V-5V power supply
  • Output voltage error is less than 0.1%
  • Output voltage linearity error is 0.1%
  • 2ch 'V' O/P, either 0-2.5V or 0-VCC, enabling connection, control of std analogue voltage devices
  • Gravity interface, I2C communication, Arduino control, suitable for program automation control
  • Chip type: GP8503

Contents

Gravity: DAC module and 4-pin I2C/UART sensor cable

Product Information


:
-

:
12-Bit I2C to 0-2.5V/VCC DAC Module

:
DFRobot Boards

:
-

:
-

:
GP8503

:
-

:
GP8503 2-Channel I2C 12-Bit to 0-2.5V/VCC DAC Module, Gravity 4P I2C/UART Sensor Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420924271

4 In stock Need more?

???PF_PDP_RSP_SUP???

£7.32 ( £8.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.32 (£8.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --