You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: 1 Channel 15-Bit I2C to 0-2.5V DAC Module, GP8512 - 

DFR1035

New
DFR1035 - Gravity: 1 Channel 15-Bit I2C to 0-2.5V DAC Module, GP8512
DFR1035 - Gravity: 1 Channel 15-Bit I2C to 0-2.5V DAC Module, GP8512
DFR1035 - Gravity: 1 Channel 15-Bit I2C to 0-2.5V DAC Module, GP8512
DFR1035 - Gravity: 1 Channel 15-Bit I2C to 0-2.5V DAC Module, GP8512
DFR1035 - Gravity: 1 Channel 15-Bit I2C to 0-2.5V DAC Module, GP8512

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR1035
Order Code:
SC21774
Also Known As:
GTIN UPC EAN: 6959420924288
Technical Datasheet:
DFR1035   Datasheet
See all Technical Docs

Product Overview

DFR1035 is a Gravity: GP8512: 1-channel 15bit I2C to 0-2.5V/VCC DAC module. It is well-suited for control projects operating within the 3.3V range, such as ESP32, Raspberry Pi, STM32, and other MCUs that require analogue signal output. The high precision and resolution of this module make it suitable for control scenarios that require higher signal accuracy, such as fine speed control or angle control. DAC series modules are a range of products that can be controlled through I2C or PWM signals to generate voltage or current output signals. This series of DAC products not only offers a variety of output signal ranges, but also provides 3 selectable resolutions: 8, 12, 15bit. It allows for choice of either 1ch or 2ch configurations and multiple modules can be cascaded to form a multi-channel output. Typical applications include orchestrates automatic control of motor rotational speed, facilitates automatic modulation of volume, governs temperature through automatic control mechanisms.
  • Support 3.3V-5V power supply
  • Output voltage error is less than 0.01%
  • Output voltage linearity error is 0.01%
  • 2ch 'V' O/P, either 0-2.5V or 0-VCC, enabling connection, control of std analogue voltage devices
  • Gravity interface, I2C communication, Arduino control, suitable for program automation control
  • High precision, resolution of module: suitable for control scenarios that need high signal accuracy

Contents

Gravity: DAC module and 4-pin I2C/UART sensor cable

Product Information


:
-

:
15-Bit I2C to 0-2.5V/VCC DAC Module

:
DFRobot Boards

:
-

:
-

:
GP8512

:
-

:
GP8512 1-Channel I2C 15-Bit to 0-2.5V/VCC DAC Module, Gravity 4P I2C/UART Sensor Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420924288

4 In stock Need more?

???PF_PDP_RSP_SUP???

£9.96 ( £11.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.96 (£11.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --