You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: 1 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8211 - 

DFR1071

New
DFR1071 - Gravity: 1 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8211
DFR1071 - Gravity: 1 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8211
DFR1071 - Gravity: 1 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8211
DFR1071 - Gravity: 1 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8211
DFR1071 - Gravity: 1 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8211

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR1071
Order Code:
SC21778
Also Known As:
GTIN UPC EAN: 6959420924325
Technical Datasheet:
DFR1071   Datasheet
See all Technical Docs

Product Overview

DFR1071 is a gravity: GP8211 I2C 15-bit DAC module (0-5V/10V). It can be widely used in automation control scenarios such as lighting adjustment, frequency converters, valve regulation and pump control, etc. It can drive variety of 0-10V or 0-5V controlled devices available in market through Arduino programming. The high precision and resolution of this module make it suitable for control scenarios that require higher signal accuracy, such as fine speed control or angle control. DAC series modules are a range of products that can be controlled through I2C or PWM signals to generate voltage or current output signals. This series of DAC products not only offers a variety of output signal ranges, but also provides three selectable resolutions: 8, 12, and 15bit. It allows choice of either 1ch and 2ch configurations and multiple modules can be cascaded to form a multi-channel output.
  • Support 3.3V-5V power supply
  • Output voltage error is less than 0.01%
  • Output voltage linearity error is 0.01%
  • 2ch 'V' O/P, either 0-5V or 0-10VCC, enabling connection, control of std analogue voltage devices
  • Gravity interface, I2C communication, Arduino control, suitable for program automation control
  • High precision, resolution of module: suitable for control scenarios that need high signal accuracy

Contents

Gravity: DAC module and 4-pin I2C/UART sensor cable

Product Information


:
-

:
15-Bit I2C to 0-5V/10V DAC Module

:
DFRobot Boards

:
-

:
-

:
GP8211

:
-

:
GP8211 1-Channel I2C 15-Bit to 0-5V/10V DAC Module, Gravity 4P I2C/UART Sensor Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420924325

Available for back order

Deliveries start from 19/02/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£7.32 ( £8.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.32 (£8.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --