You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity: 2 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8413 - 

DFR1073

New
DFR1073 - Gravity: 2 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8413
DFR1073 - Gravity: 2 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8413
DFR1073 - Gravity: 2 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8413
DFR1073 - Gravity: 2 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8413
DFR1073 - Gravity: 2 Channel 15-Bit I2C to 0-5/10V DAC Module, GP8413

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR1073
Order Code:
SC21777
Also Known As:
GTIN UPC EAN: 6959420924332
Technical Datasheet:
DFR1073   Datasheet
See all Technical Docs

Product Overview

DFR1073 is a Gravity: GP8413 2-channel 15bit I2C to 0-5V/10V DAC module. This is a 2-channel DAC module with I2C communication, a resolution of 15-bit, and an accuracy of 0.2%, capable of generating analogue voltage outputs of 0-10V or 0-5V. The 0-10V or 0-5V voltage range is a standard driving method. It can be widely used in automation applications such as light adjustment, frequency converters, valve regulation, and pump control. This product can drive a variety of 0-10V or 0-5V controlled devices available in the market through Arduino programming. The high precision and resolution of this module make it suitable for control scenarios that require higher signal accuracy, such as fine speed control or angle control.
  • Support 3.3V-5V power supply
  • Output voltage error is less than 0.2%
  • Output voltage linearity error is 0.01%
  • 2ch 'V' O/P, either 0-5V or 0-10VCC, enabling connection, control of std analogue voltage devices
  • Gravity interface, I2C communication, Arduino control, suitable for program automation control
  • Features 8 adjustable I2C addresses, allowing simultaneous control of up to 16 devices
  • High precision, resolution of module is suitable to control scenarios that need high signal accuracy

Contents

Gravity: DAC module and 4-pin I2C/UART sensor cable

Product Information


:
-

:
15-Bit I2C to 0-5V/10V DAC Module

:
DFRobot Boards

:
-

:
-

:
GP8413

:
-

:
GP8413 2-Channel 15-Bit I2C to 0-5V/10V DAC Module, Gravity 4P I2C/UART Sensor Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6959420924332

3 In stock Need more?

???PF_PDP_RSP_SUP???

£10.98 ( £13.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.98 (£13.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --