You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Beetle ESP32-C6 Mini Development Board -
DFR1117
New- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DFR1117
- Order Code:
- SC21781
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420924585
- Technical Datasheet:
- DFR1117 Datasheet
Product Overview
- Ultra-compact size, measuring only 25 x 20.5mm
- Equipped with the ESP32-C6 chip, supports protocols including Wi-Fi, BLE, Zigbee, and Thread
- Supports Wi-Fi 6 protocol for lower latency and lower power consumption
- Ultra-low power consumption with deep sleep at 14µA
- Integrated lithium battery charging functionality
- Supports battery voltage detection, providing insights into device power levels
- 3.3V operating voltage, 5V DC type-C input voltage
- 0.5A max charging current
- 14µA sleep current (in deep sleep mode, powered by battery)
- Operating temperature range from -10 to 60°C and dimension is 25.2x0.5mm/0.98x0.81”
Contents
Beetle mini development board and 2x headers
Product Information
- :
- Espressif Systems
- :
- 32bit
- :
- ESP32
- :
- RISC-V
- :
- -
- :
- ESP32-C6FH4
- :
- Development Board ESP32-C6
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 14/03/26
Order now. Pay nothing until products are dispatched2 more will be available week commencing 14/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.62 (£4.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























