You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15A Single DC Motor Driver -
DRI0042
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- DRI0042
- Order Code:
- SC19910
- Also Known As:
- GTIN UPC EAN: 6959420911813
- Technical Datasheet:
- DRI0042 Datasheet
Product Overview
- Voltage supply range from 12VDC to 36VDC
- Voltage supply limit range from 6.5V to 40V
- Maximum continuous operating current is 12A (no heat sink)
- PWM speed
- Working temperature range from -25°C to 85°C
- M3 mounting hole
Contents
15A Single DC motor driver x1.
Product Information
- :
- Analog Devices
- :
- -
- :
- -
- :
- LM2575
- :
- -
- :
- Arduino UNO v3.0 [R3] Board
- :
- DC Motor Driver LM2575
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.58 (£19.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























