You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Sided 2" Rectangle Prototyping Board, 58x78mm - 

FIT0099

FIT0099 - Single Sided 2" Rectangle Prototyping Board, 58x78mm
FIT0099 - Single Sided 2" Rectangle Prototyping Board, 58x78mm
FIT0099 - Single Sided 2" Rectangle Prototyping Board, 58x78mm
FIT0099 - Single Sided 2" Rectangle Prototyping Board, 58x78mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
FIT0099
Order Code:
PC02799
Technical Datasheet:
FIT0099   Datasheet
See all Technical Docs

Product Overview

ProtoBoard - rectangle 2" single sided is a prototyping board with standard 0.1" spacing through holes and four 3mm mounting holes. There are 22x26 holes in total. Great for quickly prototyping stackable circuits.
  • Standard 0.1" hole spacing
  • Four 3mm mounting holes
  • Dimensions: 58x78mm

Product Information


:
Breadboard / Solderless

:
-

:
-

:
78mm

:
58mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£1.03 ( £1.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.03 (£1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --