You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V DC Linear Solenoid, 75Kg -
FIT0620
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0620
- Order Code:
- SW06363
- Product Range
- -
- Technical Datasheet:
- FIT0620 Datasheet
Product Overview
- Operation voltage range from 9V to 12V DC
- Operating current is 1.5A
- Dimension is 73x58x13.3mm/2.87x2.28x0.52”
- Do not electrify the lock for a long time(<5s)
Contents
Electric solenoid lock x1, Gravity connector x1, Latch x1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- 75kg
- :
- 12VDC
- :
- -
- :
- -
- :
- Wire Leaded
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.83 (£9.40) | ( ) |
| 5+ | £7.46 (£8.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























