You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IPEX MHF1 to SMA Female Connector Leads -
FIT0833
New- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0833
- Order Code:
- SC21787
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420919185
- Technical Datasheet:
- FIT0833 Datasheet
Product Overview
- RG1.13 Wire material with high density shielding layer
- Provides fast and stable data transmission
- Suitable for 0-6G frequency bands
- 100MHz Bandwidth, 50Ω impedance
- IPEX MHF1 to SMA connections
- 100mm Cable length
Contents
2x Connector leads
Product Information
- :
- 3.9"
- :
- 100mm
- :
- RG1.13
- :
- MHF1-Type Plug
- :
- SMA Jack
- :
- 50ohm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.56 (£10.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























