You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thin Aluminium Passive Heatsink for LattePanda Mu Compute -
FIT0982
New- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- FIT0982
- Order Code:
- SC21768
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420925179
- Technical Datasheet:
- FIT0982 Datasheet
Product Overview
- All-metal material, wall-mounted
- Passive cooling aluminium alloy heatsink
- Aluminium alloy material, corrosion-resistant and durable
- Dimension is 70 x 45 x 11mm
Product Information
- :
- Passive Thin Heatsink
- :
- DFRobot LattePanda Mu Compute Modules
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.85 (£4.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























