You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
micro:Maqueen Plus V2 STEM Robot Kit for micro:bit -
MBT0021-EN-18650
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- MBT0021-EN-18650
- Order Code:
- ED00566
- Also Known As:
- GTIN UPC EAN: 6959420921539
- Technical Datasheet:
- MBT0021-EN-18650 Datasheet
Product Overview
- No complex assembly, get started in minutes
- More IO expansion ports: 3.3V IO x7, 5V IO x3, I2C x3
- 5 line-tracking sensors, reliable and flexible
- Larger body, more flexible expansion methods
- Two versions to choose from: AA battery and 18650 battery
- Works well with HuskyLens AI camera
- Rich peripherals: IR receiver, LED car lights, RGB ambient lights, buzzer, ultrasonic sensor
- Frosted acrylic protective plate at the bottom
- Storage box with a deeper base to provide enough room for the assembled Maqueen Plus car
Contents
micro:Maqueen vehicle body, H-SR04 ultrasonic sensor and Line-tracking map
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Maqueen Plus V2 Vehicle Body, Ultrasonic Sensor, Line-Tracking Map
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.60 (£47.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























