You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gravity Digital Line Following Sensor for Arduino - 

SEN0017

SEN0017 - Gravity Digital Line Following Sensor for Arduino
SEN0017 - Gravity Digital Line Following Sensor for Arduino

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0017
Order Code:
SC15105
Product Range
Gravity Series
Technical Datasheet:
SEN0017   Datasheet
See all Technical Docs

Product Range Selector (Gravity Series)

See all from this product range

Product Overview

High precision sensor module designed to add effective line tracking functionality to Arduino robotics projects; used as a navigation aid it can guide your robot by identifying white from black quickly and accurately, via TTL signal.
  • TTL Output (LOW for Black, HIGH for White)
  • Operating current: 20mA @ 5V
  • Operating temperature range: 0°C to 50°C
  • Standard assembly structure (two 3mm mounting holes with multiple of 5mm as interval)
  • Digital interface
  • Operating Voltage: 3.3-5.5V DC
  • Board size: 28x10mm

Applications

Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education

Product Information


:
Digital Line Tracking Sensor 

:
Arduino Development Boards

:
Gravity Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 23/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4.51 ( £5.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.51 (£5.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --