You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Digital Triaxial Acceleration Sensor Breakout, ADXL345 -
SEN0032
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0032
- Order Code:
- SC19903
- Product Range
- Fermion Series
- Also Known As:
- GTIN UPC EAN: 6959420907748
- Technical Datasheet:
- SEN0032 Datasheet
Product Range Selector (Fermion Series)
See all from this product rangeProduct Overview
- 2.0-3.6VDC supply voltage
- Ultra low power: 40uA in measurement mode, 0.1uA in standby at 2.5V
- Tap/double tap detection
- Free-fall detection
Contents
Triple axis accelerometer ADXL345 x1.
Product Information
- :
- Analog Devices
- :
- -
- :
- -
- :
- ADXL345
- :
- -
- :
- Arduino UNO Board
- :
- Triple Axis Accelerometer ADXL345 Board
- :
- Fermion Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.93 (£8.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























