You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: Analogue Rotary Switch Module -
SEN0156
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0156
- Order Code:
- SC19908
- Product Range
- Gravity Series
- Also Known As:
- GTIN UPC EAN: 6959420908332
- Technical Datasheet:
- SEN0156 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- 2-12 selectable tap position
- Indicator LEDs for each position
- Supply voltage: voltage controller
- Analogue interface
- Size is 43mm x 38mm x 40mm
Contents
Rotary switch x 1, Analog interface cable x 1.
Product Information
- :
- Analog Rotary Switch Module
- :
- Arduino UNO R3 Board
- :
- Gravity Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.74 (£5.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























