You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Analogue High Temperature Sensor -
SEN0198
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0198
- Order Code:
- SC15119
- Product Range
- Gravity Series
- Technical Datasheet:
- SEN0198 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Functional detection range: 30-350°C with ±2% relative error
- Probe working temperature range: -20-400°C
- Operating Voltage: 3.3-5.5V
- Analogue output interface
- 2m Probe lead length
- Plug and play Gravity 3-pin interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Contents
Sensor module, PT100 probe and sensor cable
Product Information
- :
- Analog High Temperature Sensor
- :
- Arduino IO Expansion Shield
- :
- Gravity Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.24 (£14.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























