You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Non-Contact Digital Water & Liquid Level Sensor for Arduino -
SEN0204
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0204
- Order Code:
- SC15120
- Product Range
- Gravity Series
- Technical Datasheet:
- SEN0204 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Operating Voltage (InVCC) : DC 5 ~ 24 v
- Current consumption: 5 mA
- InVCC output voltage (high level)
- Output current range from 1 to 50mA
- Response time is 500ms
- Operating temperature range from 0 to 105℃
- Range for thickness of induction (sensitivity): 0 to 13mm
- Humidity range from 5% to 100%
- ABS material and 28 x 28mm dimension
- IP67 waterproof performance
Contents
Liquid level sensor probe x1, Liquid level sensor adapter x1, Gravity digital 3-pin cable x1.
Product Information
- :
- -
- :
- Non-Contact Digital Water / Liquid Level Sensor
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Dev Brd SEN0204, Liquid Level Sensor Adapter, Liquid Level Sensor Probe, Gravity Digital 3-Pin Cable
- :
- Arduino Boards
- :
- Gravity Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.58 (£11.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























