You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity Photoelectric Water & Liquid Level Sensor for Arduino -
SEN0205
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0205
- Order Code:
- SC15121
- Product Range
- Gravity Series
- Technical Datasheet:
- SEN0205 Datasheet
Product Range Selector (Gravity Series)
See all from this product rangeProduct Overview
- Corrosion resistant probe suitable for use in high temperature and high pressure environments
- ±0.5mm liquid level detection accuracy
- Operating temperature range from -25 to 105°C
- Operating voltage of 5V DC
- 12mA output current
- Working life approx. 50,000 hours
- Plug and play Gravity 3-pin interface
- Photoelectric liquid level sensor
- Low level output is
0.1V and high level output is 4.6V
Contents
Liquid level sensor convert board x1, Liquid level sensor-FS-IR02 probe x1, PH2.0-3P cable.
Product Information
- :
- -
- :
- Photoelectric Water / Liquid Level Sensor
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Liquid Level Sensor Convert Board, FS-IR02 Probe
- :
- Arduino, Raspberry Pi, Intel Edison, Joule and Curie Boards
- :
- Gravity Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.95 (£7.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























