You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Digital Temperature & Humidity Sensor Breakout, SHT31 -
SEN0331
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0331
- Order Code:
- SC21078
- Also Known As:
- GTIN UPC EAN: 6959420923922
- Technical Datasheet:
- SEN0331 Datasheet
Product Overview
- High precise, internal auto-calibrated, digital output
- Low power consumption, fast response, and strong anti-interference
- Compatible with 3.3V/5V controllers
- Operating voltage of 2.15 to 5.5V
- Accuracy typ is ±2 at 0-100% RH
- Operating current is
1.5mA - Outline dimension of 19x16mm/0.75x0.63"
Contents
DFRobot SHT31 digital temperature and humidity sensor x1, Black 2.54-6P single row x1.
Product Information
- :
- Sensirion
- :
- SHT3x
- :
- -
- :
- -
- :
- SHT31-DIS-B
- :
- Digital Temperature and Humidity Sensor SHT31-DIS-B, Black 2.54-6P Single Row
- :
- Arduino, Microbit, ESP32 3.3V/5V Controller Development Boards
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.16 (£8.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























