You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: Digital Pressure Sensor Breakout, BMP280 -
SEN0372
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0372
- Order Code:
- SC19896
- Product Range
- Fermion Series
- Also Known As:
- GTIN UPC EAN: 6959420917952
- Technical Datasheet:
- SEN0372 Datasheet
Product Range Selector (Fermion Series)
See all from this product rangeProduct Overview
- I2C Communication
- Small size and low power consumption
- Operating voltage is 3.3V-5.5V
- Pressure measuring range from 300~1100hPa
- Temperature measuring range from 0℃~65℃
- Outline dimension is 18x11.5mm
Contents
BMP280 Digital pressure sensor module(V1.0) x 1, 2.54 single row 4PIN connector x 1.
Product Information
- :
- Bosch
- :
- -
- :
- -
- :
- BMP280
- :
- -
- :
- Digital Pressure Sensor Module BMP280, 4 Pin Single Row Connector
- :
- Arduino UNO Board
- :
- Fermion Series
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.18 (£6.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























