You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fermion: 9 Axis Sensor Breakout, BMX160 -
SEN0373
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0373
- Order Code:
- SC21080
- Also Known As:
- GTIN UPC EAN: 6959420923724
- Technical Datasheet:
- SEN0373 Datasheet
Product Overview
- Low power consumption
- High accuracy
- I2C communication
- Small size
- 3.3V-5.5V operating voltage
- Default I2C Address: 0x68
- BMX160 Accelerometer: ±2g/±4g/±8g/±16
- BMX160 gyroscope: range: ±125°/s to 2000°/s
- BMX160 geomagnetic range: ±1150µT(x-,y-axis);±2500µT(z-axis) and resolution: ~0.3
- Outline dimension is 20 x 12.5mm/0.79 x 0.49”
Contents
BMX160 9-axis sensor module(V1.0) x1, 2.54 single row 7PIN connector x1.
Product Information
- :
- Bosch Sensortec
- :
- -
- :
- -
- :
- -
- :
- BMX160
- :
- 9-Axis Sensor Module(V1.0) BMX160, 2.54 Single Row 7-Pin Connector
- :
- DFRduino UNO Development Boards
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.18 (£13.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























