You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gravity: Ring 2D QR Code Scanner -
SEN0486
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0486
- Order Code:
- SC19921
- Also Known As:
- GTIN UPC EAN: 6959420921249
- Technical Datasheet:
- SEN0486 Datasheet
Product Overview
- 3.3V/5V power supply
- Use-to-connect Gravity interface
- I2C & UART supported
Contents
Ring 2D QR code scanner x 1, Adapter board x 1, PH2.0-4P Dupont wire 30cm (red black blue green) x 1.
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Ring 2D QR Code Scanner, Adapter Board, PH2.0 4P Dupont Wire 30cm
- :
- Arduino, ESP32, Raspberry Pi Board
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.78 (£41.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























