You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microwave Leakage Detector, 2450 MHz, 0 W/cm³, 9.99 W/cm³, Digital -
DL7206
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DL7206
- Order Code:
- IN09214
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060082543883
- Technical Datasheet:
- DL7206 Datasheet
Product Overview
- Alarm sounds and red LED light flashes when microwave leakage is detected
- Large, clear backlit LCD display for easy reading
- Microwave leakage detection 0-0.99mW/cm²
- Alarm level at 5.0mW/cm²
- Leakage volume displayed in mW/cm² with 0.01 resolution
- Supplied with carry case and 9V, PP3 battery
Product Information
- :
- 2450MHz
- :
- -
- :
- 0W/cm³
- :
- 9.99W/cm³
- :
- -
- :
- Digital
- :
- 160mm
- :
- 60mm
- :
- 42mm
- :
- 151g
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £89.00 (£106.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























