You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Panel Mount Indicator, Watertight, Green, 24 VDC, 17.463 mm, 16 mA, 1000 foot lambert -
557-1605-203F
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 557-1605-203F
- Order Code:
- SC20737
- Product Range
- 557
- Technical Datasheet:
- 557-1605-203F Datasheet
Product Range Selector (557)
See all from this product rangeProduct Overview
- Daylight viewability
- Tamperproof, designed for high durability
- Long life, up to 100000 hours
- Uniform illumination
- Low profile flat lens design
- UL94V-0 Flammability rating
- 15-inch/lb Maximum mounting torque
Applications
Industrial, Safety, Automation & Process Control, Aerospace, Defence, Military, Automotive, Avionics
Product Information
- :
- Green
- :
- 24VDC
- :
- 17.463mm
- :
- 16mA
- :
- 1000foot lambert
- :
- Not Rated
- :
- 557
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.42 (£13.70) | ( ) |
| 10+ | £10.96 (£13.15) | ( ) |
| 50+ | £10.50 (£12.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























