You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Indicator, 12V dc, Yellow -
559-0303-007F
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 559-0303-007F
- Order Code:
- SC07677
- Product Range
- 559
- Technical Datasheet:
- 559-0303-007F Datasheet
Product Range Selector (559)
See all from this product rangeProduct Overview
- No heat generated
- Front panel snap-in mounting requires no additional hardware
- Resistant to shock and vibration
- Low power consumption - Uses up to 90% less energy than an incandescent indicator
- 100000-hour Typically long life
- UL94V-0 Flammability rating
- -40 to 85°C Operating temperature range
Applications
Industrial, Signalling, Wireless, Test & Measurement, Communications & Networking, Automation & Process Control, Medical, Portable Devices
Product Information
- :
- Yellow
- :
- 12VDC
- :
- 6.35mm
- :
- 13mA
- :
- 8mcd
- :
- Not Rated
- :
- 559
Technical Documents (1)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
14 more will be available week commencing 25/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
14 more will be available week commencing 25/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.30 (£1.56) | ( ) |
| 10+ | £1.17 (£1.40) | ( ) |
| 50+ | £1.12 (£1.34) | ( ) |
| 100+ | £0.90 (£1.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























