You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Indicator, HE-Red - 

559-2101-007F

559-2101-007F - LED Indicator, HE-Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
559-2101-007F
Order Code:
SC07670
Product Range
559
Technical Datasheet:
559-2101-007F   Datasheet
See all Technical Docs

Product Range Selector (559)

See all from this product range

Product Overview

The 559-2101-007F is a red 5mm panel mount LED Indicator with black PBT housing that enhances LED contrast. It features snap-in mounting, requires no additional hardware and straight terminals suitable for wire-wrapping. It also features tinted-diffused lens and low current and high efficiency snap-in PMI configuration.
  • Uniform illumination
  • IC compatible
  • UL94V-0 Flammability rating
  • High reliability - 100000 hours life

Applications

LED Lighting

Product Information


:
Red

:
2.2VDC

:
6.35mm

:
10mA

:
7mcd

:
Not Rated

:
559

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£1.10 ( £1.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.10 (£1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --